- RS Stock No.:
- 270-7606
- Manufacturer:
- RS PRO
82000 In stock for delivery within 2 working days
Price Each (In a Bag of 1000)
€0.105
(exc. VAT)
€0.129
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 4000 | €0.105 | €105.00 |
5000 - 9000 | €0.096 | €96.00 |
10000 + | €0.089 | €89.00 |
*price indicative |
- RS Stock No.:
- 270-7606
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Red Insulated Spade Connector, 4.75 x 0.8 mm Tab Size, 0.5 mm² to 1.5 mm²
Are you looking for a safe and efficient way to link wires to relays or components? The design of this spade connector from RS PRO lets you make connections and disconnections quickly, as no soldering is required. The connector is made to fit 4.75 mm receptacles.
The flared design of the nylon insulation lets you insert wires into the terminal more easily. Designed for crimp termination of wires ranging in size from 0.5 mm² (22 AWG) to 1.5 mm² (16 AWG), it creates reliable joints that are mechanically strong.
Most often found in automotive electronics, this spade connector is also commonly used in domestic appliances, like dishwashers and washing machines. Part of the RS PRO family, this red spade connector has undergone strict testing for quality and safety.
Features and Benefits
- Red, nylon-insulated spade connector
- Male connector
- Wire size range of 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG
- Tab size of 0.8 mm x 4.75 mm
- Length of 20 mm
- Unshrouded
- Crimp termination method
- Brass, copper contacts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 267-4439
Large Pack Size
RS stock no: 270-7606
Attribute | Value |
---|---|
Type | Tab |
Spade Connector Type | Tab Terminal |
Minimum Wire Size mm² | 0.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |
Tab Thickness | 0.8mm |
Tab Width | 4.8mm |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass, Copper |
Insulation Material | Nylon |
Overall Length | 20mm |
Shrouded/Unshrouded | Unshrouded |
- RS Stock No.:
- 270-7606
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Red Insulated Spade Connector, 4.75 x 0.8 mm Tab Size, 0.5 mm² to 1.5 mm²
Are you looking for a safe and efficient way to link wires to relays or components? The design of this spade connector from RS PRO lets you make connections and disconnections quickly, as no soldering is required. The connector is made to fit 4.75 mm receptacles.
The flared design of the nylon insulation lets you insert wires into the terminal more easily. Designed for crimp termination of wires ranging in size from 0.5 mm² (22 AWG) to 1.5 mm² (16 AWG), it creates reliable joints that are mechanically strong.
Most often found in automotive electronics, this spade connector is also commonly used in domestic appliances, like dishwashers and washing machines. Part of the RS PRO family, this red spade connector has undergone strict testing for quality and safety.
Features and Benefits
- Red, nylon-insulated spade connector
- Male connector
- Wire size range of 0.5 mm² to 1.5 mm², 22 AWG to 16 AWG
- Tab size of 0.8 mm x 4.75 mm
- Length of 20 mm
- Unshrouded
- Crimp termination method
- Brass, copper contacts
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Small Pack Size
Per Unit, RS stock no: 267-4439
Large Pack Size
RS stock no: 270-7606
Attribute | Value |
---|---|
Type | Tab |
Spade Connector Type | Tab Terminal |
Minimum Wire Size mm² | 0.5mm² |
Gender | Male |
Maximum Wire Size mm² | 1.5mm² |
Tab Thickness | 0.8mm |
Tab Width | 4.8mm |
Tab Size | 4.75 x 0.8mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 16AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass, Copper |
Insulation Material | Nylon |
Overall Length | 20mm |
Shrouded/Unshrouded | Unshrouded |