ITT Cannon Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 273-5348
- Mfr. Part No.:
- T2P16MC4LT / 192900-0002
- Manufacturer:
- ITT Cannon
Bulk discount available
Subtotal (1 pack of 10 units)*
€7.34
(exc. VAT)
€9.03
(inc. VAT)
In Stock
- 2,480 unit(s) ready to ship from another location
- Plus 3,000 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | €0.734 | €7.34 |
| 20 - 50 | €0.712 | €7.12 |
| 60 + | €0.684 | €6.84 |
*price indicative
- RS Stock No.:
- 273-5348
- Mfr. Part No.:
- T2P16MC4LT / 192900-0002
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 16, 18AWG | |
| Series | T2P | |
| For Use With | Trident & APD 6/7 Way Connectors | |
| Contact Type | Signal | |
| Length | 27.69mm | |
| Contact Plating | Tin | |
| Voltage | 30V | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 16, 18AWG | ||
Series T2P | ||
For Use With Trident & APD 6/7 Way Connectors | ||
Contact Type Signal | ||
Length 27.69mm | ||
Contact Plating Tin | ||
Voltage 30V | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
Signal Contacts
Two-part construction.Contacts may be crimped by a plier type or ratchet style tool.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Related links
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 16AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
