RS PRO BNC Series, 50 cm, RG59 Coaxial Coaxial Cable 75 Ω, Black, Terminated
- RS Stock No.:
- 284-3821
- Distrelec Article No.:
- 304-03-179
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€20.42
(exc. VAT)
€25.12
(inc. VAT)
In Stock
- 17 unit(s) ready to ship
- Plus 256 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 30 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €20.42 |
| 15 - 49 | €19.14 |
| 50 - 99 | €18.04 |
| 100 - 249 | €16.99 |
| 250 + | €16.37 |
*price indicative
- RS Stock No.:
- 284-3821
- Distrelec Article No.:
- 304-03-179
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | RG59 | |
| Characteristic Impedance | 75Ω | |
| Conductor Type | Solid | |
| Cable Length | 50cm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Black | |
| Series | BNC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type RG59 | ||
Characteristic Impedance 75Ω | ||
Conductor Type Solid | ||
Cable Length 50cm | ||
Standards/Approvals RoHS | ||
Jacket Colour Black | ||
Series BNC | ||
RS PRO Coaxial Cable
From the trusted brand RS PRO, comes a range of high quality coaxial cables. Constructed out of industry-standard components, these flexible cables have been designed to carry signals over long distances and are easy to install making them a fantastic solution for connections to networking systems
These RG59 cables are most commonly used for low-power video and RF signal connections.
Features and benefits
Applications
Coaxial cables are commonly used by electricians and IT personnel and have a range of application use such as;
What is Impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO BNC Series Black, Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- RS PRO BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- Telegartner BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
- TE Connectivity BNC Series RG59 Coaxial Coaxial Cable 75 Ω Terminated
