RS PRO, 500 mm, RG59 Coaxial Coaxial Cable 75 Ω, Black, Terminated

Get a bulk buy discount

Add 10 more to save €6.80

View bulk pricing options

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship from another location
  • Plus 400 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.36-
10 - 19€5.68€6.80
20 - 49€5.36€20.00
50 - 99€5.18€59.00
100 +€4.84€152.00

*price indicative

RS Stock No.:
122-2147
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Coaxial Cable

Terminated/Unterminated

Terminated

Coaxial Type

RG59

Voltage

120V

Outside Diameter

6.15mm

Characteristic Impedance

75Ω

Attenuation

0.43 dB

Minimum Operating Temperature

-20°C

Cable Length

500mm

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS

Jacket Colour

Black

Series

RS PRO

Conductor Material

Copper

Jacket Material

PVC

COO (Country of Origin):
CN

RS PRO Male BNC to Male BNC RG59 Coaxial Cable, 75 Ω


This 75 Ω coaxial cable from RS PRO is ideal for transmitting strong, clear in low-power video applications. It's commonly used in households to connect televisions, as well as in commercial applications such as CCTV and cable/satellite receiver systems.

The cable is shielded to protect it from electromagnetic interference (EMI), ensuring an uninterrupted signal. It's also protected against mechanical damage thanks to its durable heat shrink tubing, which is resistant to corrosion and abrasion. The tubing also provides good electrical insulation, so it keeps you and your equipment safe from electric shocks.

To ensure a secure connection, the cable is terminated at each end with standard BNC (Bayonet Neill-Concelman) straight plugs. These bayonet-type connectors are quick and easy to connect and disconnect, requiring only a quarter turn to attach.

Features and Benefits


• Characteristic impedance of 75 Ω

• RG59 (Radio Guide) coaxial type

• Connector A is a male BNC connector

• Connector B is a male BNC connector

• BNC connector type

• Length of 500 mm

• Terminated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy