Personal Bag RS PRO Transport Bag
- RS Stock No.:
- 284-7230
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€57.80
(exc. VAT)
€71.09
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €57.80 |
**price indicative
- RS Stock No.:
- 284-7230
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Bag Type | Transport Bag | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Bag Type Transport Bag | ||
Related links
- Personal Bag RS PRO Transport Bag
- Personal Bag Catu Red/Black Transport Bag 1.23m 130mm
- Personal Bag Phoenix Contact Black Transport Bag 390mm 180mm 460 mm
- Personal Bag Portwest Navy Carrying Bag
- Personal Bag Ralawise Black Carrying Bag
- Personal Bag Ralawise Navy Carrying Bag
- Personal Bag Portwest Black Carrying Bag
- Personal Bag Ralawise Red Sports Bag