The 3M 7907S reusable full face respirator mask helps to provide protection against particles, gases and vapours when used with an approved cartridge or filter (NIOSH). Its vitally important when in an environment that has harmful gases to uphold your safety and health. 3M are one of the best to ensure you uphold your safety and health through the 7909S respirator. The respirator is reusable as the cartridges and filters can be exchanged or disposed once used to capacity.
Design
The 7909S respirator mask can feature twin lightweight filters, which can be specialised to suit your individual needs. Fitting the respirator is easy with a balanced a six head strap combination for a comfortable yet secure fitment. Featuring a large lens for a wide angle of viewing and excellent visibility. Its lightweight design makes this reusable respirator a favourite for professionals, to fit and dismount swiftly between safe and contaminated areas and the low profile design doesnt obstruct the field of view.
Protection
Once the straps are adjusted the face piece is fully secured to the users face not allowing any harmful gases or particles to be inhaled through the double face sealing gaskets. The 7909S offers versatility for various environments and applications, with the approved cartridges and filters.
The 6000 Cartridges, 2000, or 5000 series filters are compatible with the 7000 series respirators. They are all easily attached with a quarter turn twist on and off onto the face piece.
Offering an alternative to the cartridges/filters the 7000 series can be used with high or low 3M Cool Flow system, allowing flexibility and easy connections between both systems.
Features and Benefits
A robust, reusable full face mask for demanding tasks that require face and respiratory protection A six strap head harness for a secure fit with easy release buckles Large polycarbonate scratch and impact resistant visor with a wide field of view 3M™ Bayonet Connection - Flexible bayonet system for connection to a wide range of 3M™ Gas, Vapour and Particulate filters. Highly durable Face piece, made from silicone rubber Integrated speech diaphragm for improved communication 3M™ Cool Flow™ Valve reduces heat build-up to offer workers comfortable protection - even in hot and humid conditions
Typical Applications
Construction Mining Industrial Maintenance Manufacturing
FAQs
What is the difference between a respirator and a standard face mask?
Respirators allows for a higher filtration efficiency and better fit than standard face masks. All respirators must be approved by CE/NIOSH with an assigned approval code on each respirator if youre unsure about a respirator or a standard face mask.
What is a NIOSH Approved Respirator?
The NIOSH regulates the manufacture and testing of respirators, along with cartridges, filters and supplied air systems.
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Standards
Meets the requirement of European standard for full face pieces EN136 class 2.