- RS Stock No.:
- 287-4724
- Mfr. Part No.:
- 077002030
- Manufacturer:
- Rose
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each
€230.42
(exc. VAT)
€283.42
(inc. VAT)
Units | Per unit |
1 + | €230.42 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-4724
- Mfr. Part No.:
- 077002030
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
Wavetronic desktop Enclosure.
Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
Side profiles made from DIN EN 573 EN AW-ALMgSi.
Protects from interference pulses and wave.
Sensitive measuring systems for C & I and PC systems.
Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
Can accommodate electronics built-in PCB.
IP 40 to EN 60529.
Temperature range -40°C to +80°C.
Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
Side profiles made from DIN EN 573 EN AW-ALMgSi.
Protects from interference pulses and wave.
Sensitive measuring systems for C & I and PC systems.
Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
Can accommodate electronics built-in PCB.
IP 40 to EN 60529.
Temperature range -40°C to +80°C.
Colours: Powder Coated.
Enclosure Light Grey (RAL 7035).
Enclosure Foot Graphite Grey (RAL 7034).
Enclosure Black (RAL 9005).
Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
MCR technology.
C & I.
PC Systems.
C & I.
PC Systems.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
Enclosure.
Foot and Head fixtures for stacking.
Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
ROSE Desktop Enclosure, 147mm Height, 3.1kg Weight - Wavetronic Series - 77002030
Use this desktop enclosure from ROSE to prevent disruptions to your systems. Its aluminium body protects your sensitive components against EMI, ensuring your system's signals travel securely for reliable processing. This material is also resistant to impact and wear for long-term performance. Its IP40 rating means it's protected against tools and wires larger than 1mm in size, making it suitable for use in harsh industrial environments.
Features & Benefits
Compact dimensions of 268 (length) x 324 (W) x 147mm (H) to add minimal bulk to your setup
Powder-coated surface is resistant to corrosion for durability in damp settings
Integrated mounting feet allow you to stack multiple enclosures for a customised tower setup
Wide operating temperature range of -40°C to +80°C for use in harsh environments
Light weight of 3.1kg to place minimal strain on your equipment
Powder-coated surface is resistant to corrosion for durability in damp settings
Integrated mounting feet allow you to stack multiple enclosures for a customised tower setup
Wide operating temperature range of -40°C to +80°C for use in harsh environments
Light weight of 3.1kg to place minimal strain on your equipment
Applications
Server management
Control panels
Measuring equipment
Telecommunications
Control panels
Measuring equipment
Telecommunications
Can I mount my PCB system inside this desktop enclosure?
Yes, this enclosure accommodates built-in PCBs for versatile use. The unit's ceiling and floor provide convenient mounting spaces for you to securely connect your system.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 268 mm |
External Width | 324 mm |
External Height | 147 mm |
External Dimensions | 268 x 324 x 147mm |
Weight | 3.1kg |
Sloped Front | No |
Colour | Black, Grey |
Series | Wavetronic |
Internal Mounting Type | Lateral Spring Nut Set, Mounting Bosses |
Special Features | MCR Technology |
Enclosure Rating | IP40 |
- RS Stock No.:
- 287-4724
- Mfr. Part No.:
- 077002030
- Manufacturer:
- Rose