- RS Stock No.:
- 287-4673
- Mfr. Part No.:
- 077002010
- Manufacturer:
- Rose
Temporarily out of stock - back order for despatch 26-04-2024, delivery within 2 working days
Added
Price Each
€153.77
(exc. VAT)
€189.14
(inc. VAT)
Units | Per unit |
1 - 4 | €153.77 |
5 + | €147.51 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 287-4673
- Mfr. Part No.:
- 077002010
- Manufacturer:
- Rose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Wavetronic IP40 Aluminium Desk Top Enclosure.
Rose Wavetronic desk top enclosures are made from 2 aluminium half shells which provide you with excellent protection from interference pulses and wave, especially important with small measuring signals. The wavetronic enclosure is used for sensitive measuring systems for C & I and PC systems. The design enables the stacking of multiple enclosures and using the feet and head pieces you can develop a tower system as required. The versatile enclosure can accommodate an electronics built-in PCB or can be attached to the half shells of the enclosure.
Features and Benefits.
Wavetronic desktop Enclosure.
Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
Side profiles made from DIN EN 573 EN AW-ALMgSi.
Protects from interference pulses and wave.
Sensitive measuring systems for C & I and PC systems.
Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
Can accommodate electronics built-in PCB.
IP 40 to EN 60529.
Temperature range -40°C to +80°C.
Aluminium Half Shell DIN EN 1706 EN AC-ALSi 12 (Fe).
Side profiles made from DIN EN 573 EN AW-ALMgSi.
Protects from interference pulses and wave.
Sensitive measuring systems for C & I and PC systems.
Enables stacking of multiple enclosures with feet and head pieces (develop tower systems).
Can accommodate electronics built-in PCB.
IP 40 to EN 60529.
Temperature range -40°C to +80°C.
Colours: Powder Coated.
Enclosure Light Grey (RAL 7035).
Enclosure Foot Graphite Grey (RAL 7034).
Enclosure Black (RAL 9005).
Enclosure Foot Red (RAL 3003).
Desk Top Models Available.
Stock number 2874667, part number 77.00 10 10, Type WT 1-1, 324 x 268 x 55 mm (black/grey).
Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Stock number 2874673, part number 77.00 20 10, Type WT 2-1, 324 x 268 x 55 mm (black).
Stock number 2874689, part number 77.00 20 20, Type WT 2-2, 324 x 268 x 101 mm (black).
Stock number 2874695, part number 77.00 10 20, Type WT 1-2, 324 x 268 x 101 mm (black/grey).
Stock number 2874702, part number 77.00 10 30, Type WT 1-3, 324 x 268 x 147 mm (black/grey).
Stock number 2874724, part number 77.00 20 30, Type WT 2-3, 324 x 268 x 174 mm (black).
Stock number 2874730, part number 77.00 10 40, Type WT 1-4, 324 x 268 x 193.5 mm (black/grey).
Enclosure Accessories Available.
Stock number 2874752, type WT 1-1, WT 2-1, Front plate / panel, 287 x 37 mm.
Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Stock number 2874768, type WT 2-2, WT 1-2, Front plate / panel, 287 x 83 mm.
Stock number 2874774, type WT 1-3, WT 2-3, Front plate /panel, 287 x 129 mm.
Stock number 2874780, type WT 1-4, Front plate / panel. 287 x 176 mm.
Typical Applications.
MCR technology.
C & I.
PC Systems.
C & I.
PC Systems.
(IP) Ingress Protection and what it means.
The first number is the protection from solids.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
The second number is the protection from liquids.
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
FAQ's.
Can the enclosure be used outside?
No, IP40 provides dust protection and protection also from solids larger than 1 mm, there is no protection from liquids.
What is Supplied?
Enclosure.
Foot and Head fixtures for stacking.
Foot and Head fixtures for stacking.
Standards
IP 40 EN 60529.
ROSE Desktop Enclosure, Aluminium Material, 2.3kg Weight - Wavetronic Series - 77002010
Use this desktop enclosure from ROSE to store your sensitive electronic devices. This unit is made up of two half-shells that are designed to shield your equipment from EMI and static noise to maintain clear signal quality. As the shells are made from aluminium, they're resistant to corrosion for a long service life in harsh environments. Compact external dimensions of 268 (length) x 324 (W) x 55mm (H) mean the enclosure won't take up much space in your desktop setup. For versatility, you can also use this unit to house your pre-assembled PCB.
Features & Benefits
IP40 rating indicates it's protected against solid objects larger than 1mm in size
Built-in internal mounting bosses for ease of assembly
Wide operating temperature range between -40°C and +80°C for use in demanding environments
Built-in internal mounting bosses for ease of assembly
Wide operating temperature range between -40°C and +80°C for use in demanding environments
Applications
Computer devices
Server rooms
Control panels
Factory floors
Server rooms
Control panels
Factory floors
Can I stack this enclosure with other desktop enclosures?
Yes, this enclosure comes with feet and head pieces that let you mount other enclosures on top of it, so you can set up a tower system for your desktop.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 268 mm |
External Width | 324 mm |
External Height | 55 mm |
External Dimensions | 268 x 324 x 55mm |
Weight | 2.3kg |
Sloped Front | No |
Colour | Black, Grey |
Series | Wavetronic |
Special Features | MCR Technology |
Internal Mounting Type | Mounting Bosses |
Enclosure Rating | IP40 |
- RS Stock No.:
- 287-4673
- Mfr. Part No.:
- 077002010
- Manufacturer:
- Rose