Waldmann, 10 W Output, 1000mA
- RS Stock No.:
- 293-300
- Distrelec Article No.:
- 303-68-751
- Mfr. Part No.:
- 209585019-00045202
- Manufacturer:
- Waldmann
Subtotal (1 unit)*
€106.27
(exc. VAT)
€130.71
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 04 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.27 |
*price indicative
- RS Stock No.:
- 293-300
- Distrelec Article No.:
- 303-68-751
- Mfr. Part No.:
- 209585019-00045202
- Manufacturer:
- Waldmann
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Waldmann | |
| Product Type | LED Driver | |
| Maximum Output Power | 10W | |
| Input Voltage | 240, 95, 19.2, 28.8V ac | |
| Mount Type | Plate, Direct, Rail | |
| Input Voltage Type | AC/DC, AC | |
| IP Rating | IP67 | |
| Driver Current | 1000mA | |
| Standards/Approvals | No | |
| Series | ABL | |
| Primary Type | LED Driver | |
| Select all | ||
|---|---|---|
Brand Waldmann | ||
Product Type LED Driver | ||
Maximum Output Power 10W | ||
Input Voltage 240, 95, 19.2, 28.8V ac | ||
Mount Type Plate, Direct, Rail | ||
Input Voltage Type AC/DC, AC | ||
IP Rating IP67 | ||
Driver Current 1000mA | ||
Standards/Approvals No | ||
Series ABL | ||
Primary Type LED Driver | ||
Waldmann ABLL1 or ABLTLE1 LED Machine Light Drivers
RS 293-300 LED Driver 95-240V 700mA 10W for a max. of 3 Waldmann ABLL or ABLETL machine lights in series, incorporates a clip for hat rail
RS 293-451 LED Driver 24VAC/DC 700mA 14W for a max. of 5 Waldmann ABLL or ABLTLE machine lights in series, incorporates clip for hat rail
Related links
- Waldmann LED Driver 1000 mA
- Recom LED Driver 12 W Output, 1000 mA
- Eaton 24 W Plug In Power Supply 24V Output, 1000 mA
- Eaton 7 W Plug In Power Supply EU 5V Output, 1000 mA
- Microchip MCP73837-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- Microchip MCP73837T-FCI/MF 3.75 V to 6 V Input 4.2 V Output 1000 mA, DFN 10-Pin
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1000 mA, 5 V dc
- ifm electronic Plug In Power Supply EU-UK Adapter 240V ac Output 1000 mA, 24 V dc
