ifm electronic Plug In Power Supply EU-UK Adapter 240V ac Output 1 A, 24 V dc

Subtotal (1 unit)*

€71.23

(exc. VAT)

€87.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 59 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€71.23

*price indicative

RS Stock No.:
236-5191
Mfr. Part No.:
E80121
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Plug In Power Supply

Plug Type

EU-UK Adapter

Maximum Output Current

1A

Cable Length

2m

Maximum Operating Temperature

40°C

Standards/Approvals

EN55032, IEC 60950, IEC 60065, EN61000-4-2/3/4/5/6

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Minimum Output Voltage

24V dc

COO (Country of Origin):
CN
The IFM Electronics E80121 is a Plug-in power supply with exchangeable mains adaptors. It has 24Vdc voltage supply and 800mA current.

24 W Power Output

IP40 Protection is provided

86.8 % energy efficiency

Four types of mains adaptors are provided

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy