Eaton Plug In Power Supply 24 W 24V Output, 1 A

Subtotal (1 unit)*

€74.76

(exc. VAT)

€91.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 09 November 2026
  • Plus 48 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€74.76

*price indicative

RS Stock No.:
230-041
Mfr. Part No.:
110772 CMMZ-00/12
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Plug In Power Supply

Output Voltage

24V

Power

24W

Adapter Current

1A

Length

45mm

Standards/Approvals

RoHS

Depth

125mm

Width

70mm

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Plug in power supply unit for 2 way analog input, providing reliable control for various applications. Engineered for ease of use, it ensures smooth integration within existing systems while maintaining compliance with industry standards. Whether you are upgrading your home automation setup or implementing it in a commercial environment, this actuator delivers efficiency and dependability.

Plugged in mounting method for quick and easy installation

No integrated choke coils for simplified wiring requirements

Support for primary voltage ratings of 24 V for safe operation

Maintains RoHS compliance to ensure environmental safety

Lightweight design at just 0.114 kg for effortless handling

Comprehensive video resources available for installation guidance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy