TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac

Bulk discount available

Subtotal (1 unit)*

€22.43

(exc. VAT)

€27.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€22.43
25 - 49€21.31
50 +€19.96

*price indicative

RS Stock No.:
317-617
Mfr. Part No.:
FTD79G04
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-On

Switch Contact Current

400mA

Mount Type

Panel

Terminal Type

Solder

Panel Cutout Size

6.2 mm

Minimum Operating Temperature

-20°C

Contact DC Voltage

20V dc

Contact AC Voltage

20V ac

Actuator Length

22.5mm

Maximum Operating Temperature

70°C

Actuator Material

Chrome Plated Brass

Length

22.5mm

Standards/Approvals

UL 94V-0, RoHS, CSA

Series

FTD

Mechanical Life

100000Operations

Toggle Switches, Min, Long Flat Lever


Switches with a chrome-finished long flat lever, offering attractive style and ease of operation

Gold contacts: Stock nos: 317-617, 317-639 & 317-623

Silver contacts: Stock nos: 317-645, 317-651 & 317-673

Lower user operating force

Glass Filled Polyester case

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

CSA

Related links