TE Connectivity Toggle Switch, On-Off-On, SPST, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 479-464
- Distrelec Article No.:
- 304-52-644
- Mfr. Part No.:
- 1825219-6
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 12 units)*
€502.49
(exc. VAT)
€618.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €502.49 | €41.874 |
*price indicative
- RS Stock No.:
- 479-464
- Distrelec Article No.:
- 304-52-644
- Mfr. Part No.:
- 1825219-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 400mA | |
| Terminal Type | Solder | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 5.61mm | |
| Contact AC Voltage | 20V ac | |
| Actuator Material | Copper | |
| Switch Configuration | 1P, 2 Way | |
| Standards/Approvals | EU ELV, UL 94V0, RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off-On | ||
Switch Contact Current 400mA | ||
Terminal Type Solder | ||
Contact DC Voltage 20V dc | ||
Actuator Length 5.61mm | ||
Contact AC Voltage 20V ac | ||
Actuator Material Copper | ||
Switch Configuration 1P, 2 Way | ||
Standards/Approvals EU ELV, UL 94V0, RoHS | ||
- COO (Country of Origin):
- MX
The TE Connectivity 0.4 A Toggle Switch is a robust and versatile solution tailored for a variety of applications requiring reliable control. Designed with a single pole-double throw configuration, this toggle switch excels in offering convenience with its three-position on-off-on functionality. With a maximum operating voltage of 20 VDC, this vertical baton short switch ensures efficient performance in compact spaces. Its sealed device feature enhances durability, safeguarding against environmental factors, making it perfect for both indoor and outdoor uses. This toggle switch is engineered to meet high standards of quality and reliability, assuring users that it will perform consistently even in demanding settings.
Specially designed for seamless integration into printed circuit boards
Features a tactile baton short toggle style for easy operation
Constructed with copper alloy for optimal electrical conductivity
Utilises gold plating on contacts for enhanced corrosion resistance
Boasts low contact resistance for efficient signal transmission
Built with a vertical orientation for space-efficiency in designs
Offers a UL flammability rating of UL 94V-0 for added safety assurance
Includes low halogen content, making it an eco-friendlier choice
Related links
- TE Connectivity Toggle Switch On-On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch (On)-Off-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-(On) Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
