TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 163-8521
- Mfr. Part No.:
- FTD79G04
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 100 units)*
€1,869.20
(exc. VAT)
€2,299.10
(inc. VAT)
Temporarily out of stock
- Shipping from 16 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 - 100 | €18.692 | €1,869.20 |
| 200 - 200 | €17.982 | €1,798.20 |
| 300 + | €17.309 | €1,730.90 |
*price indicative
- RS Stock No.:
- 163-8521
- Mfr. Part No.:
- FTD79G04
- Manufacturer:
- TE Connectivity
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.2 mm | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 6.5mm | |
| Contact AC Voltage | 20V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Actuator Material | Chrome Plated Brass | |
| Length | 22.5mm | |
| Series | FTD | |
| Standards/Approvals | UL 94V-0, RoHS, CSA | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.2 mm | ||
Contact DC Voltage 20V dc | ||
Actuator Length 6.5mm | ||
Contact AC Voltage 20V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Actuator Material Chrome Plated Brass | ||
Length 22.5mm | ||
Series FTD | ||
Standards/Approvals UL 94V-0, RoHS, CSA | ||
Mechanical Life 100000Operations | ||
- COO (Country of Origin):
- JP
Toggle Switches, Min, Long Flat Lever
Switches with a chrome-finished long flat lever, offering attractive style and ease of operation
Gold contacts: Stock nos: 317-617, 317-639 & 317-623
Silver contacts: Stock nos: 317-645, 317-651 & 317-673
Lower user operating force
Glass Filled Polyester case
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Related links
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch SPST 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder 20 V dc, 20 V ac
- TE Connectivity Toggle Switch On-Off-On Solder 20 V dc, 20 V ac
