Norton Grinding Disc Zirconium Grinding Disc, 180mm x 7mm Thick, P24 Grit, 5 in pack
- RS Stock No.:
- 326-2138
- Mfr. Part No.:
- 66252831434
- Manufacturer:
- Norton
Subtotal (1 pack of 5 units)**
€88.10
(exc. VAT)
€108.36
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Pack(s) | Per Pack | Per unit** |
---|---|---|
1 + | €88.10 | €17.62 |
**price indicative
- RS Stock No.:
- 326-2138
- Mfr. Part No.:
- 66252831434
- Manufacturer:
- Norton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Norton | |
Disc Type | Grinding Disc | |
Disc Diameter | 180mm | |
Thickness | 7mm | |
Abrasive Material | Zirconium | |
Grit Size | P24 | |
Number in Pack | 5 | |
Maximum Safe Speed | 8600rpm | |
Series | Grinding Disc | |
Model | Norzon Heavy duty | |
Select all | ||
---|---|---|
Brand Norton | ||
Disc Type Grinding Disc | ||
Disc Diameter 180mm | ||
Thickness 7mm | ||
Abrasive Material Zirconium | ||
Grit Size P24 | ||
Number in Pack 5 | ||
Maximum Safe Speed 8600rpm | ||
Series Grinding Disc | ||
Model Norzon Heavy duty | ||
Related links
- Norton Grinding Disc Zirconium Grinding Disc P24 Grit, 5 in pack
- Norton Grinding Disc Zirconium Grinding Disc P24 Grit, 5 in pack
- Norton Grinding Disc Zirconium Grinding Disc P24 Grit, 5 in pack
- Norton Cutting Disc Zirconium Grinding Disc P46 Grit, 5 in pack
- Norton Grinding Disc Aluminium Oxide Grinding Disc P24 Grit, 5 in pack
- Norton Grinding Disc Aluminium Oxide Grinding Disc P24 Grit, 5 in pack
- Norton Cutting Disc Zirconium Cutting Disc P30 Grit, 5 in pack
- Norton Cutting Disc Aluminium Oxide Cutting Disc P24 Grit, 5 in pack