- RS Stock No.:
- 337-3929
- Mfr. Part No.:
- 7306
- Manufacturer:
- 3M
3 Within 1 working day(s) (IE stock)
9 Within 2 working day(s) (EU stock)
Added
Price Each
€20.07
(exc. VAT)
€24.69
(inc. VAT)
Units | Per unit |
1 - 9 | €20.07 |
10 - 24 | €19.77 |
25 + | €19.49 |
- RS Stock No.:
- 337-3929
- Mfr. Part No.:
- 7306
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M Backing Pad, Fibre-Disc Pad Type, M14 Thread Type - Scotch-Brite Series - 7306
Want to boost the performance of your fibre-disc angle grinder? Pick up this backing pad from 3M. It supports the disc to minimise vibration, ensuring smooth handling and precise results. This product's flexible design means it moulds to your work surface to achieve maximum coverage when polishing off burrs and rough edges. It's an ideal fit for 3M's 5in dual-action fibre discs, so assembly's a piece of cake.
Features & Benefits
Prevents chunking to deliver a long service life
Compatible with 3M's face plates, for versatility and ease of assembly
115mm diameter for wide compatibility with standard discs
Reduces noise to boost workplace comfort
Compatible with 3M's face plates, for versatility and ease of assembly
115mm diameter for wide compatibility with standard discs
Reduces noise to boost workplace comfort
Applications
Welding and metal fabrication
Construction industry
Aerospace technology
Construction industry
Aerospace technology
What's this unit made from?
It's made from hardwearing rubber, which is resistant to abrasion, impacts and mechanical stress so you can count on it to last.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 127mm |
Accessory Type | Backing Pad |
Pad Diameter | 115mm |
Pad Type | Fibre Disc |
Model | Scotch-Brite |