Noga for Deburring Steel, Aluminium and Plastic Deburring Tool, High Speed Steel Blade
- RS Stock No.:
- 339-4465
- Mfr. Part No.:
- D 75 BLADE
- Manufacturer:
- Noga
Subtotal (1 unit)*
€14.94
(exc. VAT)
€18.38
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 80 unit(s) shipping from 08 May 2026
- Plus 40 unit(s) shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.94 |
*price indicative
- RS Stock No.:
- 339-4465
- Mfr. Part No.:
- D 75 BLADE
- Manufacturer:
- Noga
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noga | |
| Product Type | Deburring Tool | |
| Materials Deburred | Steel, Aluminium and Plastic | |
| Standards/Approvals | No | |
| Blade Material | High Speed Steel | |
| Overall Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Noga | ||
Product Type Deburring Tool | ||
Materials Deburred Steel, Aluminium and Plastic | ||
Standards/Approvals No | ||
Blade Material High Speed Steel | ||
Overall Length 50mm | ||
RoHS Status: Exempt
Adjustable Mini Scraper
Aluminium black anodised handle
12mm hexagonal section x 120mm long fitted with a D75 double ended triangular blade
D75 blade 3.2mm section x 75mm long
Blade can be locked in any position along its length
Ideal for tool and mould making work
For replacement blade see RS 339-4465
Related links
- Noga for Deburring Steel High Speed Steel Blade, D Type Blade
- Noga for Deburring Steel High Speed Steel Blade, N1 Blade
- Noga for Deburring Aluminium Steel Deburring Tool N1 Light Duty Blade Blade
- Noga for Deburring Sheet Metal Deburring Tool High Speed Steel Blade, Unique Round Cutting Blade Blade
- Noga NG-3 Series for Deburring Brass and Cast Iron Plastic Deburring Tool N
- Noga S10 Series for Deburring Aluminium and Plastic High Speed Steel Blade, S10
- Noga RC2300 Series for Deburring Hardened Steel Deburring Tool Reversible Blade
- Noga EB1000 Series for Deburring Aluminium Steel Deburring Tool, High Speed Steel Blade
