JSP Red & White Polyethylene Chain Barrier, 25m
- RS Stock No.:
- 350-1562
- Mfr. Part No.:
- HDC000-265-400
- Manufacturer:
- JSP
Price Each
€42.78
(exc. VAT)
€52.62
(inc. VAT)
4 Within 1 working day(s) (IE stock)*
7 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €42.78 |
10 - 19 | €41.08 |
20 + | €39.79 |
- RS Stock No.:
- 350-1562
- Mfr. Part No.:
- HDC000-265-400
- Manufacturer:
- JSP
Related links
- JSP Black & Yellow Polyethylene Chain Barrier, 25m
- JSP Red & White Chain Barrier
- JSP Red & White Barrier Post
- JSP Red/White PE 500m Non-adhesive Barrier Tape
- Facom Black & Yellow Chain Barrier, 25m
- RS PRO Red/White Polyethylene 100m Barrier Tape
- JSP Red & White PP Traffic Barrier
- JSP Red Polyethylene Traffic Barrier