Facom Yellow, Black Safety Barrier, 25 m
- RS Stock No.:
- 235-0918
- Mfr. Part No.:
- EV.CH
- Manufacturer:
- Facom
Subtotal (1 unit)*
€104.54
(exc. VAT)
€128.58
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.54 |
*price indicative
- RS Stock No.:
- 235-0918
- Mfr. Part No.:
- EV.CH
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Safety Barrier | |
| Colour | Yellow, Black | |
| Length | 25m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Safety Barrier | ||
Colour Yellow, Black | ||
Length 25m | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom safety zone marker chain has links in black and yellow colour. It has diameter 7.3 mm.
Length 25 m
Related links
- RS PRO Black Thermoplastic Elastomer, 25 m
- RS PRO Yellow Black Metal Retractable Barrier, 4 m
- RS PRO Yellow Yellow Tape Plastic Retractable Barrier, 4.6 m
- RS PRO Black Polypropylene 25 m
- Viso Yellow Yellow Tape Folding Barrier
- RS PRO Yellow Polypropylene, Barrier
- Brady Yellow Polyethylene, Barrier Post
- RS PRO Yellow Steel
