JSP Yellow, Black Barrier & Stanchion Chain Link, Polyethylene
- RS Stock No.:
- 350-1578
- Mfr. Part No.:
- HDC000-265-300
- Manufacturer:
- JSP
Subtotal (1 unit)*
€40.10
(exc. VAT)
€49.32
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.10 |
*price indicative
- RS Stock No.:
- 350-1578
- Mfr. Part No.:
- HDC000-265-300
- Manufacturer:
- JSP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Product Type | Barrier & Stanchion Chain Link | |
| Colour | Yellow, Black | |
| Material | Polyethylene | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Product Type Barrier & Stanchion Chain Link | ||
Colour Yellow, Black | ||
Material Polyethylene | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Barrier Post & Chain
The Post and chain system from JCP is used to demarcate and cordon off your areas
The posts are available in two colours: black / yellow (Stock no 350-1540) and red / white (Stock no 350-1528)
Black base must be ordered separately (Stock no 772-9916)
Chain must be ordered seperately (Stock no 350-1562) 6mm-chain
The easy to assemble kit can be ordered and contains posts, bases and chain (Stock no 425-0669)
Related links
- JSP White Polyethylene, 25 m
- RS PRO Barrier & Stanchion Chain Link Chain Link
- RS PRO Black Polypropylene, Chain Link
- RS PRO Red Barrier & Stanchion Chain Link, Polypropylene
- RS PRO Red Barrier & Stanchion Chain Link 60 mm
- RS PRO Red Barrier & Stanchion Chain Link 4 m
- RS PRO Red Barrier & Stanchion Chain Link 6 mm
- JSP Yellow Safety Barrier, 490 mm
