Better World

Schneider Electric Harmony 9001K Series Contact Block, 1NO

Bulk discount available

Subtotal (1 unit)*

€14.17

(exc. VAT)

€17.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€14.17
5 - 9€13.78
10 +€13.40

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
351-3795
Mfr. Part No.:
9001KA2
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Block Type

Contact Block

Series

Harmony 9001K

Contact Configuration

1NO

Better World Product

Yes

Better World Verification

Green Premium

RoHS Status: Exempt

Schneider Electric | Harmony 9001K Series (KA) | Contact Block


Presenting the Harmony 9001K range of Contact Blocks by Schneider Electric. Quality, durable and efficiency all in one, these range of contact blocks go through rigorous testing to ensure the final quality product reaches a high-quality standard.

Features and benefits


• Lightweight, easy to fit and configure screw clamp terminal connectors. Easily removable and adjustable.

• 1 NO contact type, with protected terminals.

• Schneider Green Premium product as standard across the 9001K Contact block range. Environmentally friendlier than alternatives, easy to dispose of safely.

• 18 month warranty period with Schneider Electric.

Protection ratings & Safety features -

• IP 20 conforming to IEC 60529 (protection against certain sized tools, moisture etc.)

• EN/IEC 60947-1, 60947-5-1 & 60947-5-4.

• UL 508 & CSA C22.2 No 14.

• Vibration resistance 7 gn (f = 2...500 Hz) conforming to IEC 60068-2-6

• Shock resistance to 30/50gn dependant on the duration (see datasheet for spec).

• Short circuit protection via 10 A cartridge fuse which conforms to EN/IEC 60947-5-1.

Applications -


• Square D momentary non-illuminated push buttons.

• Rotary selector switches.

• Indicators-transformer type.

Square D 30.5mm


Protection Rating: IP66. Oil Tight. Max panel thickness: 6mm

Supplied with

3513789

Related links