Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- RS Stock No.:
- 365-8517
- Mfr. Part No.:
- 53111630+53119030
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 bag of 5 units)*
€32.96
(exc. VAT)
€40.54
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €32.96 | €6.592 |
| 5 - 9 | €31.36 | €6.272 |
| 10 + | €29.63 | €5.926 |
*price indicative
- RS Stock No.:
- 365-8517
- Mfr. Part No.:
- 53111630+53119030
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Kit Contents | 1 x Cable Gland | |
| Number of Pieces | 25 | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | cULus | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Kit Contents 1 x Cable Gland | ||
Number of Pieces 25 | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals cULus | ||
Thread Size M25 | ||
LAPP SKINTOP Series Cable Gland, 17mm Maximum Cable Diameter, Polyamide Material - 53111630+53119030
This cable gland is designed to provide a secure and reliable connection for various cable applications. Featuring a metric thread size of M25, it accommodates cable diameters ranging from 8mm to 17mm, ensuring versatility for electrical installations. Made of durable polyamide material in a grey hue, this product is suitable for environments requiring IP68 protection, making it both waterproof and dust-tight.
Features & Benefits
• High mechanical stability due to glass fibre reinforcement
• Includes a fire behaviour rating of UL 94V2
• Kit comprises 25 pieces for multiple installations
• Locknut supplied to ensure secure fitting and maintenance
Applications
• Utilised in automation and control systems
• Ideal for electrical and mechanical industries
• Suitable for outdoor with exposure to UV rays
• Required for environments sensitive to chemicals or oils
What materials contribute to the durability of this gland?
It is constructed from polyamide that is further enhanced with glass fibre reinforcement, providing excellent mechanical strength and chemical resistance.
How does the IP68 rating affect its usability in outdoor settings?
The IP68 rating ensures complete protection against dust and water, making it ideal for outdoor environments or areas frequently exposed to moisture.
What installation considerations should be noted?
The absence of a thread in the boreholes allows for quicker assembly, while the included locknut aids in securing the gland effectively without the risk of scratching the housing.
Can this gland accommodate various cable dimensions?
Yes, it supports cable diameters between 8mm to 17mm, catering to a wide range of cables commonly used in electrical applications.
Is the gland suitable for high-temperature environments?
It is designed to operate in temperatures ranging from -20°C to +100°C, making it suitable for diverse industrial settings.
Standards
EN 50262
Related links
- Lapp SKINTOP Series 50 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 25 Cable Gland, kit contents: 1 x O-Ring
- Lapp SKINDICHT Series 25 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 5 Cable Gland, kit contents: 1 x Cable Gland
- Lapp SKINTOP Series 100 Cable Gland, kit contents: 1 x Cable Gland
- Connector Wrenches
- Draw Wires & Fish Tapes
