Prysmian 6491X Series Black 1.5 mm² Conduit Cable, 7/0.53 mm, 100m, 20145128
- RS Stock No.:
- 381-012
- Mfr. Part No.:
- 20145128
- Manufacturer:
- Prysmian
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 381-012
- Mfr. Part No.:
- 20145128
- Manufacturer:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Core Strands | 7/0.53 mm | |
| Length | 100m | |
| Voltage Rating | 750 V | |
| Outer Diameter | 3mm | |
| Current Rating | 17.5 A | |
| Series | 6491X | |
| Insulation Wall Thickness | 0.7mm | |
| Number of Strands | 7 | |
| Outer Sheath Material | PVC | |
| Size of Strands | 0.53 mm | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Core Strands 7/0.53 mm | ||
Length 100m | ||
Voltage Rating 750 V | ||
Outer Diameter 3mm | ||
Current Rating 17.5 A | ||
Series 6491X | ||
Insulation Wall Thickness 0.7mm | ||
Number of Strands 7 | ||
Outer Sheath Material PVC | ||
Size of Strands 0.53 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Approvals
BASEC
Standards
BS EN 50525-2-31
Related links
- Prysmian 6491X Series Brown 1.5 mm² Hook Up Wire 100m, 20145125
- Prysmian 6491X Series Green/Yellow 1.5 mm² Hook Up Wire 100m, 20145121
- Prysmian 6491X Series Blue 1.5 mm² Hook Up Wire 100m, 20145134
- Prysmian 6491X Series Green/Yellow 25 mm² Conduit Cable 20148751
- Prysmian 6491B Series Brown 1.5 mm² Hook Up Wire 100m, 20147310
- Prysmian 6491B Series Blue 1.5 mm² Hook Up Wire 100m, 20147320
- Prysmian 6491B Series Green/Yellow 1.5 mm² Hook Up Wire 100m, 20145238
- Prysmian 6491B Series Black 2.5 mm² Conduit Cable 100m, 20145251
