Prysmian 6491X Series Brown Hook Up Wire, 7 x 530 μm, 530 μm core strands, 100 m, PVC, 20145125
- RS Stock No.:
- 381-034
- Mfr. Part No.:
- 20145125
- Manufacturer:
- Prysmian
Subtotal (1 reel of 100 metres)*
€72.00
(exc. VAT)
€88.56
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 17 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €72.00 | €0.72 |
*price indicative
- RS Stock No.:
- 381-034
- Mfr. Part No.:
- 20145125
- Manufacturer:
- Prysmian
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Prysmian | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| Core Strands | 7 x 530 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3mm | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Annealed Copper | |
| Minimum Operating Temperature | -15°C | |
| Standards/Approvals | BS 6004 | |
| Sub Type | 6491X | |
| Jacket Material | PVC | |
| Cable Type | Stranded | |
| Fire Behaviour | Flame Retardant | |
| Series | 6491X | |
| Number of Strands | 7 | |
| Size of Strands | 530μm | |
| Select all | ||
|---|---|---|
Brand Prysmian | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
Core Strands 7 x 530 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3mm | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Annealed Copper | ||
Minimum Operating Temperature -15°C | ||
Standards/Approvals BS 6004 | ||
Sub Type 6491X | ||
Jacket Material PVC | ||
Cable Type Stranded | ||
Fire Behaviour Flame Retardant | ||
Series 6491X | ||
Number of Strands 7 | ||
Size of Strands 530μm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
6491X Conduit Cable
A conduit cable for installation in closed systems or indoor appliances, light fittings, switch and control gear.
Features and Benefits
Rigid standard wiring cable
Conduit wire
For use under medium mechanical stresses
Approvals
BASEC
Standards
BASEC to BS6004, BS EN 60228, BS EN 50363-3 Type Tl1, BS EN 60332-1-2.
Related links
- Prysmian 6491X Series Blue Hook Up Wire 530 μm core strands Polyvinyl Chloride, 20145134
- Prysmian 6491X Series Green 7 x 0.53 mm 100 m 20145121
- Prysmian 6491X Series Brown 2.5 mm² Hook Up Wire 670 μm core strands Polyvinyl Chloride, 20145178
- RS PRO 6491X Series Blue 1.5 mm² Hook Up Wire 7 x 0.53 mm 100 m, Polyvinyl Chloride
- Prysmian 6491X Series Blue Hook Up Wire 670 μm core strands Polyvinyl Chloride, 20145184
- Prysmian 6491X Series Green 7 x 0.67 mm 100 m 20147718
- Prysmian 6491X Series Green 7 x 0.85 mm 100 m 20147719
- RS PRO 6491X Series Brown Hook Up Wire 1.78 mm core strands Polyvinyl Chloride
