3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- RS Stock No.:
- 387-4220
- Mfr. Part No.:
- 9386
- Manufacturer:
- 3M
Subtotal (1 unit)*
€29.30
(exc. VAT)
€36.04
(inc. VAT)
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.30 |
*price indicative
- RS Stock No.:
- 387-4220
- Mfr. Part No.:
- 9386
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Backing Pad | |
| Product Type | Backing Pad | |
| For Use With | Abrasive Disc | |
| Standards/Approvals | No | |
| Model Number | Scotch-Brite | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Backing Pad | ||
Product Type Backing Pad | ||
For Use With Abrasive Disc | ||
Standards/Approvals No | ||
Model Number Scotch-Brite | ||
RoHS Status: Exempt
3M Backing Pad, Fibre Disc Pad Type, 125mm Diameter - 9386
Secure sanding discs and other accessories onto your power tools using this backing pad from 3M. It's designed for use with an angle grinder when you're removing burrs from metal objects. The rubber construction is highly durable, providing sturdy support for your fibre disc. This material is also flexible for maximum edge contact and effective deburring.
Features and Benefits
• Broad diameter of 125mm to cover large areas for reliable polishing
• M14-sized connection for a simple attachment to your grinder
Applications
• Metal fabrication
• Construction industry
What types of discs can I use with this backing pad?
The backing pad is designed for use with 3M's 125mm round fibre disc (330-2488). This disc is made of alumina zirconia, which has a high cut rate for effective grinding and deburring in heavy-duty applications.
Related links
- 3M Backing Pad, Scotch-Brite Backing Pad for use with Abrasive Disc
- 3M Backing Pad for use with Abrasive Disc
- 3M Backing Pad, 7000032137 for use with 150mm Disc
- 3M Backing Pad Backup Pad for use with Sanders Drills, Grinders
- 3M Backing Pad, 7100010603 for use with 3M Abrasive Multihole Discs
- 3M Backing Pad Backup Pad for use with Roloc Abrasive Surface Conditioning
- 3M Backing Pad
- 3M Backing Pad, 7100273863
