- RS Stock No.:
- 405-7167
- Mfr. Part No.:
- BI20U-CA40-AP6X2-H1141
- Manufacturer:
- Turck
19 In stock for delivery within 2 working days
Added
Price Each
€76.77
(exc. VAT)
€94.43
(inc. VAT)
Units | Per unit |
1 - 4 | €76.77 |
5 + | €72.93 |
- RS Stock No.:
- 405-7167
- Mfr. Part No.:
- BI20U-CA40-AP6X2-H1141
- Manufacturer:
- Turck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Stubby Cube
PBT housing and sensing face. Stock number 405-7167
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included
has a metal housing with duroplast sensing face providing high impact and thermal resistance
Adjustable sensing head, 5 positions
M12 connector termination. Supplied with 2m PUR single-ended, straight connector lead
3 wire dc
Yellow LED output status display
Green LED for power on, flashing indicates a short circuit
Mounting bracket included
Uprox Range
Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 20 mm |
Terminal Type | 4-Pin M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 65mm |
Width | 40mm |
Depth | 40mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush |
Switching Current | 200 mA |
Maximum Switching Frequency | 250Hz |
Maximum Operating Temperature | +70°C |
Housing Material | Gadolinium Aluminium |
Short Circuit Overload Protection | Yes |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | 0°C |