Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 405-8766
- Distrelec Article No.:
- 303-99-569
- Mfr. Part No.:
- 52103330+53112640
- Manufacturer:
- Lapp
Bulk discount available
Subtotal (1 unit)*
€11.08
(exc. VAT)
€13.63
(inc. VAT)
In Stock
- 359 unit(s) ready to ship from another location
- Plus 130 unit(s) shipping from 01 June 2026
- Plus 330 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.08 |
| 5 - 9 | €10.51 |
| 10 + | €9.97 |
*price indicative
- RS Stock No.:
- 405-8766
- Distrelec Article No.:
- 303-99-569
- Mfr. Part No.:
- 52103330+53112640
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cRUus | |
| Thread Size | M25 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cRUus | ||
Thread Size M25 | ||
- COO (Country of Origin):
- DE

LAPP Nickel Plated Brass Cable Gland With Locknut, M25, 16.5mm Maximum Cable Diameter - SKINTOP Series - 52103330+53112640
Looking for a reliable cable protection solution for harsh environments? Choose this robust cable gland from LAPP. Its nickel-plated brass body provides durability and corrosion resistance, ensuring long-term performance with minimal maintenance. It also has a locknut that secures it to your equipment and prevents the cable from coming off due to vibration or instability. Thanks to an IP68 (ingress protection) rating, you can rest assured this cable gland can withstand dust and immersion in up to 1.5m of water for 30 minutes. This makes it a good choice for use in marine environments.
Features & Benefits
• Cable diameter range of 9 to 16.5mm for versatility
• Wide operating temperature range of -25°C to +100°C for use in demanding industrial conditions
• Screw on thread for quick and easy installation
• NBR (nitrile butadiene rubber) O-rings to prevent dust and moisture contamination
Applications
• Control and automation infrastructure
• Industrial machinery
• Plant engineering
Is this cable gland EMC friendly?
This cable gland has an integrated low-resistance screen contact for protection from electromagnetic interference (EMI). This makes it electromagnetic compatibility (EMC) friendly.
