Lapp Cable Gland Adaptor, M16 Exterior Thread, PG7 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8902
- Mfr. Part No.:
- 52104200
- Manufacturer:
- Lapp
34 In stock for delivery within 2 working days
Price 1 Pack of 5
€10.06
(exc. VAT)
€12.37
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €10.06 | €2.012 |
5 - 9 | €9.56 | €1.912 |
10 + | €9.07 | €1.814 |
*price indicative
- RS Stock No.:
- 405-8902
- Mfr. Part No.:
- 52104200
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Metric to PG Metal Adaptors
From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Features and Benefits
• Allows PG Accessories to adapt to Metric Threads
• Robust Construction
• Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
• Machines
• Devices
• Housings
Alternatives
Different sizes of adaptor are available.
• 405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
• 405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
• 405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
• 405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
• 405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
• 405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
• 405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
• 405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
• 405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M16 |
Interior Thread Size | PG7 |
Material | Nickel Plated Brass |
Type | Adaptor |
Thread Size | M16 → PG7 |
Colour | Metallic |
Series | SKINDICHT |
Maximum Operating Temperature | +200°C |
For Use With | Used to convert from PG to Metric or Metric to PG threads |
Minimum Operating Temperature | -60°C |
Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards |