Lapp Cable Gland Adaptor, M25 Exterior Thread, PG11 Interior Thread, Nickel Plated Brass, SKINDICHT Series
- RS Stock No.:
- 405-8924
- Mfr. Part No.:
- 52104220
- Manufacturer:
- Lapp
- RS Stock No.:
- 405-8924
- Mfr. Part No.:
- 52104220
- Manufacturer:
- Lapp
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Metric to PG Metal Adaptors
From Lapp, this Metric to PG adapter is ideal for using PG threaded accessories in metric threads. Featuring a robust nickel plated brass construction, the adapter has a high degree of mechanical resistance.
Features and Benefits
Allows PG Accessories to adapt to Metric Threads
Robust Construction
Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
Machines
Devices
Housings
Alternatives
Different sizes of adaptor are available.
405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Features and Benefits
Allows PG Accessories to adapt to Metric Threads
Robust Construction
Operating Temperature of -60°C to +200°C
Applications
This SKINDICHT® MA-M/PG adapter converts from a metric outer thread to a PG inner thread, and can be used with;
Machines
Devices
Housings
Alternatives
Different sizes of adaptor are available.
405-8902 is an M16 to PG7 Metric to PG Metal Adaptor
405-8918 is an M20 to PG9 Metric to PG Metal Adaptor
405-8924 is an M25 to PG11 Metric to PG Metal Adaptor
405-8946 is an M25 to PG13.5 Metric to PG Metal Adaptor
405-8952 is an M25 to PG16 Metric to PG Metal Adaptor
405-8968 is an M32 to PG21 Metric to PG Metal Adaptor
405-8974 is an M50 to PG29 Metric to PG Metal Adaptor
405-8980 is an M63 to PG36 Metric to PG Metal Adaptor
405-8996 is an M63 to PG42 Metric to PG Metal Adaptor
Specifications
Attribute | Value |
---|---|
Exterior Thread Size | M25 |
Interior Thread Size | PG11 |
Material | Nickel Plated Brass |
Type | Adaptor |
Thread Size | M25 → PG11 |
Colour | Metallic |
Standards Met | ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007 Electrostatic Control Standards |
For Use With | Used to convert from PG to Metric or Metric to PG threads |
Maximum Operating Temperature | +200°C |
Series | SKINDICHT |
Minimum Operating Temperature | -60°C |