Bosch Rexroth S12 Bolt Connector Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm, Groove
- RS Stock No.:
- 420-6943
- Mfr. Part No.:
- 3842530236
- Manufacturer:
- Bosch Rexroth
193 In stock for delivery within 2 working days
Added
Price 1 Bag of 10
€18.90
(exc. VAT)
€23.25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | €18.90 | €1.89 |
5 - 9 | €18.17 | €1.817 |
10 + | €17.76 | €1.776 |
*price indicative |
- RS Stock No.:
- 420-6943
- Mfr. Part No.:
- 3842530236
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Connecting Component, Bolt Connector Type, S12 Thread - MGE Series - 3842530236
Link pieces of your structural frame together with this connecting component from Bosch Rexroth. It's a bolt connector that attaches connector brackets to joints at various angles, which means it won't come apart even in vibrating systems. The screw has a self-tapping design, so achieves a threaded attachment that provides a tight and precise connection to your equipment. It also saves you the effort of pre-drilling a pilot hole, so simplifies building projects.
Features & Benefits
• Low weight of 23g for easy handling during installation
Applications
• Power tooling
• Chemical processing plants
• Automotive industry
• Chemical processing plants
• Automotive industry
What's this device made of?
This device is made of galvanised steel that's resistant to corrosion and abrasion, so is safe to use in demanding conditions.
Alternative for the Bosch parts
Specifications
Attribute | Value |
---|---|
Connector Type | Bolt Connector |
Fits Groove Size | 10mm |
Fits Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm, 80 mm, 90 mm |
Thread Size | S12 |
Material | Galvanised Steel |
Structural Element Type | Connector Bracket & Joint |
Length | 30-T50mm |
Product Family | Bosch Rexroth |
Product System | MGE |
- RS Stock No.:
- 420-6943
- Mfr. Part No.:
- 3842530236
- Manufacturer:
- Bosch Rexroth