Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Process Control
Current Transformers
LEM LAS Series Current Transformer, 150A Input, 150:1, 5 V
RS Stock No.:
435-8779
Mfr. Part No.:
LAS 50TP/SP1
Manufacturer:
LEM
View this category
Discontinued product
RS Stock No.:
435-8779
Mfr. Part No.:
LAS 50TP/SP1
Manufacturer:
LEM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
Catalogue
RoHS Certificate of Compliance
Statement of conformity
LAS-P Series
Compact PCB mounting design
Eta technology
External reference input (Stock No.
435-8779
)
Very low temperature drift
Wide frequency response
High noise immunity
Current overload capacity
Body material plastic to UL94-V0
Attribute
Value
Current Ratio
150:1
Series
LAS
Supply Voltage
5 V
Input Current
150A
Overall Height
21mm
Overall Width
33.3mm
Overall Depth
11.4mm
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Mounting Type
PCB Mount