Weller Erem 114 mm Stainless Steel Pointed ESD Safe Tweezer Set
- RS Stock No.:
- 437-455
- Mfr. Part No.:
- 3300TPS
- Manufacturer:
- Weller Erem
Subtotal (1 unit)*
€138.52
(exc. VAT)
€170.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.52 |
*price indicative
- RS Stock No.:
- 437-455
- Mfr. Part No.:
- 3300TPS
- Manufacturer:
- Weller Erem
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller Erem | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Overall Length | 114mm | |
| Point Type | Pointed | |
| Anti-Magnetic | Yes | |
| Number of Pieces | 3 | |
| ESD Safe | Yes | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller Erem | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Overall Length 114mm | ||
Point Type Pointed | ||
Anti-Magnetic Yes | ||
Number of Pieces 3 | ||
ESD Safe Yes | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
EREM tweezer sets
Swiss precision tweezers for micro-electronics, precision engineering and lab work
Quality stainless steel, non-magnetic, rust and acid-proof
Rounded edges to protect PCBs from damage
Comes in an ESD box
3300TPS - stock no. 437-455, 3-part set
1 x 2ASA, 3SA, 7SA per set
3400TSMD - stock no. 437-459, 4-part set
1 x 7SA, 102ACAX, 103ACA, 150SAMF per set
3500TP - stock no. 437-449, 5-part set
1 x 2ASA, 3SA, 7SA, 15AGW, 102ACA per set
