Subtotal (1 kit)*
€44.56
(exc. VAT)
€54.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | €44.56 |
*price indicative
- RS Stock No.:
- 136-9874
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tweezer Set | |
| Material | Stainless Steel | |
| Anti-Magnetic | Yes | |
| ESD Safe | No | |
| Number of Pieces | 2 | |
| Anti-Acid | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tweezer Set | ||
Material Stainless Steel | ||
Anti-Magnetic Yes | ||
ESD Safe No | ||
Number of Pieces 2 | ||
Anti-Acid Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
RS Pro Set of 2 Super Economy Tweezers
RS Pro Super Economy Tweezers. A set of economy tweezers specially designed for use with electronic and medical applications. Firm construction with a smooth stainless steel finish. RS Pro Super Economy Tweezers are anti-magnetic/ anti-acid stainless steel.
Features and Benefits
• Anti- Acid/ Anti-magnetic stainless steel
• Easy to clean and maintain
• Various lengths and point types available
Related links
- RS PRO Stainless Steel Tweezer Set
- Knipex 120mm Stainless Steel Tweezer Set
- Bernstein 110mm 130 mm Stainless Steel ESD Safe Tweezer Set
- Bernstein 110mm 120 mm Stainless Steel ESD Safe Tweezer Set
- ideal-tek 105mm Stainless Steel Straight Tweezer Set
- RS PRO Stainless Steel ESD Safe Tweezer Set
- RS PRO Carbon Steel Tweezer Set
- RS PRO 120mm Stainless Steel ESD Safe Tweezer Set
