RS PRO Black Aluminium, 5 U 482.6 mm 221.5mm

Image representative of range

Subtotal (1 unit)*

€54.64

(exc. VAT)

€67.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 24 July 2026
  • Plus 135 unit(s) shipping from 30 July 2026
  • Plus 100 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.64

*price indicative

RS Stock No.:
439-3362
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Front Panel

Colour

Black

Material

Aluminium

Width

221.5mm

Ventilated

No

Rack Unit

5U

Standards/Approvals

No

Length

482.6mm

Hinges

No

RS PRO 19 in. Aluminium Alloy Front Server Rack Cabinet Blanking Panels


Introducing the excellent quality Front Server Rack Cabinet Blanking Panels from RS PRO. These 19" cabinet blanking panels are ideal for keeping your cabinet neat, tidy and working efficiently by blanking off any unused space. When used in an environment with servers, they will help stop front to back air movement within the cabinet, protecting your servers from warm air from the rear of the cabinet. All models are highly reliable and excellent quality.

These 19” panels from RS PRO are available in a large selection of sizes. Also, available in black or an unpainted version if you are looking to colour it to your environment:


Black:

• Rack Units - 1U - 439-3312

• Rack Units - 2U - 439-3328

• Rack Units - 3U - 439-3334

• Rack Units - 4U - 439-3340

• Rack Units - 5U - 439-3362

• Rack Units - 6U - 439-3182

Unpainted:

• Rack Units - 1U - 439-3198

• Rack Units - 2U - 439-3205

• Rack Units - 3U - 439-3211

• Rack Units - 4U - 439-3227

• Rack Units - 5U - 439-3233

• Rack Units - 6U - 439-3249

• Rack Units - 7U - 439-3255

• Rack Units - 8U - 439-3261

• Rack Units - 9U - 439-3277

• Rack Units - 10U - 439-3283

• Rack Units - 12U - 439-3306

Features and Benefits:


• Made from a high-quality Aluminium

• Prevents the mixing of hot and cold air to improve equipment performance

• Conceals empty spaces in the server rack for a clean and professional look

• Stability Flanges increase panel rigidity, reducing vibration and noise caused by airflow

• Etched 3 mm anodised panels to IEC297

• Natural Unpainted or black finish to choose from

• Various rack unit sizes

Approvals and Certification:


• IEC297

Related links