CAMDENBOSS 110 Grey Aluminium Instrument Case 70.4 mm, 221.5 mm, 205 mm
- RS Stock No.:
- 528-731
- Mfr. Part No.:
- CDIC00002
- Manufacturer:
- CAMDENBOSS
Subtotal (1 unit)*
€228.66
(exc. VAT)
€281.25
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €228.66 |
*price indicative
- RS Stock No.:
- 528-731
- Mfr. Part No.:
- CDIC00002
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Aluminium | |
| Product Type | Instrument Case | |
| External Height | 70.4mm | |
| External Length | 221.5mm | |
| External Width | 205mm | |
| Colour | Grey | |
| IP Rating | IP20 | |
| Series | 110 | |
| Ventilated | Yes | |
| Carrying Handle | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Aluminium | ||
Product Type Instrument Case | ||
External Height 70.4mm | ||
External Length 221.5mm | ||
External Width 205mm | ||
Colour Grey | ||
IP Rating IP20 | ||
Series 110 | ||
Ventilated Yes | ||
Carrying Handle Yes | ||
Standards/Approvals No | ||
110 Series Instrument Cases
Extensive range of high quality Instrument Cases for test and measurement, display or control applications. Functional yet contemporary design boasting a unique push-fit assembly concept.
Basic structure comprises U-shaped steel lid and base and two aluminium extruded side profiles with attached plastic brackets which hold the front and rear panels in place
Side profiles include guide rails for mounting PCBs or other components
Lid and base can be dismounted independent of each other
Ventilation slots are provided towards the rear of both the lid and base
High impact ABS, graphite grey colour brackets and feet
Related links
- CAMDENBOSS 110 Grey Aluminium Instrument Case 70.4 mm 145 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 90.4 mm 205 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 100 mm 300 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 119.8 mm 311 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 130 mm 351 mm
- CAMDENBOSS 110 Grey Aluminium Instrument Case 80.4 mm 175 mm
- RS PRO 482.6 mm 221.5 mm
- OKW Motec M White ABS Instrument Case 100 mm 140 mm
