3way universal analogue signal converter
- RS Stock No.:
- 442-8935
- Mfr. Part No.:
- 1SVR011700R0000
- Manufacturer:
- ABB
Bulk discount available
Subtotal (1 unit)*
€279.99
(exc. VAT)
€344.39
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €279.99 |
| 5 - 9 | €265.99 |
| 10 - 24 | €251.99 |
| 25 - 49 | €237.99 |
| 50 + | €223.99 |
*price indicative
- RS Stock No.:
- 442-8935
- Mfr. Part No.:
- 1SVR011700R0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Input Range | 0 → 10 V, 0 → 20mA | |
| Mounting Type | DIN Rail | |
| Operating Temperature Range | -20 → +80°C | |
| Series | MACX MCR-SL-I-I-ILP | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Input Range 0 → 10 V, 0 → 20mA | ||
Mounting Type DIN Rail | ||
Operating Temperature Range -20 → +80°C | ||
Series MACX MCR-SL-I-I-ILP | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +80°C | ||
Related links
- Weidmüller ACT20P Series Signal Converter Analogue Output IECEx, ATEX
- Weidmüller ACT20M Series Signal Converter Analogue Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Analogue Output IECEx, ATEX
- GEORGIN BPX Series Signal Converter 21 to 53 V dc ATEX
- Weidmüller ACT20M Series Signal Converter Universal Output ATEX, IECEx
- Weidmüller ACT20P Series Signal Converter Universal Output, 24 V dc Supply
- Weidmüller ACT20XP Series Signal Converter Universal Output, 264 V ac Supply
