Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 446-2569
- Distrelec Article No.:
- 300-22-167
- Mfr. Part No.:
- RSF66A50A100
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€64.79
(exc. VAT)
€79.69
(inc. VAT)
Limited stock
- 17 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.79 |
*price indicative
- RS Stock No.:
- 446-2569
- Distrelec Article No.:
- 300-22-167
- Mfr. Part No.:
- RSF66A50A100
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS and NSF | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS and NSF | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, Polyphenylene Sulfide, 1 m - RSF66 Series - RSF66A50A100
Use this dual float switch from Sensata Cynergy3 to control the filling or emptying of tanks with electromechanical relays. Its polyphenylene sulphide (PPS) body and nitrile gasket make it resistant to abrasion and sunlight, so it's suitable for use in tough industrial environments. These materials can also withstand exposure to harsh chemicals, including acids, alkalis and bleaches. The switch mounts vertically on the top of a fluid tank or reservoir, so installation is straightforward. It's suitable for high-level and low-level switching in a wide range of applications, including food and drink processing.
Features and Benefits
• Broad operating temperature range of -10°C to +85°C for use in demanding conditions
• 1 m cable sheathed in PVC (polyvinyl chloride) for durability and flexibility during installation
• Total length of 134 mm for use in applications where space is limited
What safety precautions should I take when installing this switch?
The cable entry point should not be submerged in water. To ensure safe use, install the switch so that the mounting thread and cable entry are above the maximum liquid level.
Cynergy3 RSF66 Double Float Switches
The Cynergy3 RSF66 dual switch point series are float switches for high and low level switching. The RSF66 float switches are made using Polyphenylene Sulphide (PPS) in grey, which is ideal for a wide range of different liquids. This makes the RSF66 range versatile for different applications.
Dual float switches can be used to control filling or emptying tanks with electromechanical relays.
What length cable do they come with?
The RSF66 series comes with a 1m standard cable length with flying lead. It is a four core PVC cable.
What temperature can they withstand?
-10°C to +85°C / +14°F to +185°F
What is their power capacity?
RSF66 float switches have a power capacity of 25VA.
Approvals:
WRAS, UL and NSF approved
Versions Available (including upper/lower switch levels):
(446-2597) RSF66B50B150 - Double 50/150mm Filling Control
(446-2581) RSF66B50B100 - Double 50/100mm Filling Control
(446-2575) RSF66A50A150 - Double 50/150mm Emptying Control
(446-2569) RSF66A50A100 - Double 50/100mm Emptying Control
(348-7983) RSF66A25B75 - Single 30/75mm
(348-7999) RSF66A25B100 - Single 30/100mm
(348-8009) RSF66A25B125 - Single 30/125mm
(348-8015) RSF66A25B150 - Single 30/150mm
(348-8021) RSF66A25B175 - Single 30/175mm
Approvals
UL recognised
Warning
The Cable entry point must NOT under any circumstances be submerged:
– On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
– On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
– On the Horizontal switches they must be fitted through the wall of a tank so that the cable is on the outside.
– On the vertical type the mounting thread and cable entry must be above the highest level of the liquid.
Related links
- Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load
- Sensata / Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
