Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 250 V ac ac Max, 120 V dc dc
- RS Stock No.:
- 492-8902
- Mfr. Part No.:
- SSF67A25B75
- Manufacturer:
- Cynergy3
Subtotal (1 unit)*
€271.16
(exc. VAT)
€333.53
(inc. VAT)
Temporarily out of stock
- 57 unit(s) shipping from 06 November 2026
- Plus 6 unit(s) shipping from 20 November 2026
- Plus 9 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €271.16 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€271.16
(exc. VAT)
€333.53
(inc. VAT)
- RS Stock No.:
- 492-8902
- Mfr. Part No.:
- SSF67A25B75
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 135°C | |
| Maximum AC Voltage | 250V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Maximum Pressure | 10bar | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | SSF67 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 135°C | ||
Maximum AC Voltage 250V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Maximum Pressure 10bar | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series SSF67 | ||
- COO (Country of Origin):
- CN

Sensata Cynergy3 Vertical Float Switch, Stainless Steel, Direct Load - SSF67 Series - SSF67A25B75
Need a long-reach float switch for use with aggressive liquids? This vertical float switch from Sensata Cynergy3 is made from corrosion-resistant 316L-grade stainless steel to withstand exposure to harsh conditions. The single-float switch offers high (make on rise) and low (make on fall) level indications for use in alarms and control systems. It can be used at pressures of up to 10 bar, making it suitable for heavy-duty applications. You'll commonly find it used for applications in the petrochemical industry, as well as for liquid storage and process control.
Features & Benefits
• Broad operating temperature range of -20°C to +135°C for use in a variety of environments
• Nitrile rubber gasket guards against leakage
• Tinned copper cables provide excellent conductivity for reliable performance
What does a float switch consist of?
Float switches have a simple construction consisting of a reed switch and a pivoted magnet. They can be used for normally open (NO) or normally closed (NC) operation. Rotating the switch through 180° reverses the action.
How should I install this switch?
A vertical float switch like this one is designed for screw-mounting through the top or bottom of a tank. For safety, the mounting thread and cable entry must be above the highest level of the liquid in the tank.
Related links
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max
- Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120 V dc dc
- Cynergy3 SSF67PM12 Series Vertical Nitrile Rubber (NBR) Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF100 Series Vertical Nitrile Rubber (NBR) Float Switch NO/NC 120 V dc dc Max

