Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch, 1 m Cable, Direct Load, 240 V ac ac Max, 120
- RS Stock No.:
- 446-2575
- Mfr. Part No.:
- RSF66A50A150
- Manufacturer:
- Sensata / Cynergy3
Subtotal (1 unit)*
€64.79
(exc. VAT)
€79.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €64.79 |
*price indicative
- RS Stock No.:
- 446-2575
- Mfr. Part No.:
- RSF66A50A150
- Manufacturer:
- Sensata / Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensata / Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Vertical | |
| Switch Output | Direct Load | |
| Housing Material | Polyphenylene Sulphide | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 120V dc | |
| Maximum Current | 600mA | |
| Gasket Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | WRAS | |
| Series | RSF66 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Sensata / Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Vertical | ||
Switch Output Direct Load | ||
Housing Material Polyphenylene Sulphide | ||
Cable Length 1m | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 120V dc | ||
Maximum Current 600mA | ||
Gasket Material Nitrile Rubber (NBR) | ||
Standards/Approvals WRAS | ||
Series RSF66 | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
Sensata Cynergy3 Vertical Float Switch, 2NO, 1m - RSF66 Series - RSF66A50A150
Choose this Sensata Cynergy3 dual float switch to keep your system's liquid levels within pre-set high and low limits. You can use it to control the emptying of tanks via electromechanical relays. The switch is made from durable and robust PPS (polyphenylene sulphide) which is compatible with a wide range of liquids, including inorganic and organic chemicals, oils and water. The device comes supplied with a four-core PVC cable, and you can mount it vertically on the top or bottom of your tank, so it's ideal for use when there's no side access.
Features & Benefits
• Wide operating temperature range of -10°C to +85°C for use in challenging environments
• 1m standard cable length with flying lead for flexibility
• Nitrile rubber gasket for resistance to corrosion and abrasion
How do I know when liquid levels are too high or low?
This device has an internal magnet that'll move in relation to the reed switch as liquid levels change. When the liquid reaches a specified level, the magnet will trigger the switch, which can then activate an alarm.
Related links
- Sensata / Cynergy3 RSF66 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF66 Series Internal Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 SSF67 Series Vertical Nitrile Rubber (NBR) Float Switch Direct Load 120
- Sensata / Cynergy3 RSF10 Series Direct Nitrile Rubber (NBR) Float Switch Direct Load
- Sensata / Cynergy3 RSF64EXS Series Vertical Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF64 Series Internal Float Switch Direct Load 120 V dc dc Max
- Sensata / Cynergy3 RSF70 Series Cable Silicone Float Switch Direct Load 120 V dc dc Max
