3M, 3342 Series Jack Screw For Use With D-Sub Connector
- RS Stock No.:
- 448-5584
- Mfr. Part No.:
- 3342-3
- Manufacturer:
- 3M
Discontinued product
- RS Stock No.:
- 448-5584
- Mfr. Part No.:
- 3342-3
- Manufacturer:
- 3M
- COO (Country of Origin):
- US
3M Connector Screw Mounting Kits
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads.
Features and Benefits
• 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)
• For coupling IDC cable mount D connectors to corresponding panel mounting connectors
• 3505-62 (50-way latching bracket) enables rapid connection/disconnection of 50-way metal backshell stock no. 163-1605
• For coupling IDC cable mount D connectors to corresponding panel mounting connectors
• 3505-62 (50-way latching bracket) enables rapid connection/disconnection of 50-way metal backshell stock no. 163-1605
Available in this range:
• 120-8378 is a 3341-1 long jack screw mounting kit for d-sub connectors
• 120-8384 is a 3342-1 jack screw mounting kit for d-sub connectors
• 120-8407 is a 3342-2 jack screw mounting kit for d-sub connectors
• 163-4929 is a IEEE-488 Type Jack Screw Kit for mini d ribbon connectors
• 176-2507 is a 3341-1 small jack screw mounting kit for d-sub connectors
• 448-5556 is a 3341-4 20mm hexagon head jack screw kit for d-sub connectors
• 448-5562 is a Self tapping mounting screws for header
• 448-5584 is a 3342-3 19/10mm pan head screw mount kit for d-sub connectors
• 749-4702 is a 3341-1S screw lock for d-sub connectors
• 827-7211 is a M2.5 Jack Socket Screw for mini-d ribbon connectors
• 827-7217 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7220 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7245 is a Jack Socket Screw Kit for d-sub connectors
• 120-8384 is a 3342-1 jack screw mounting kit for d-sub connectors
• 120-8407 is a 3342-2 jack screw mounting kit for d-sub connectors
• 163-4929 is a IEEE-488 Type Jack Screw Kit for mini d ribbon connectors
• 176-2507 is a 3341-1 small jack screw mounting kit for d-sub connectors
• 448-5556 is a 3341-4 20mm hexagon head jack screw kit for d-sub connectors
• 448-5562 is a Self tapping mounting screws for header
• 448-5584 is a 3342-3 19/10mm pan head screw mount kit for d-sub connectors
• 749-4702 is a 3341-1S screw lock for d-sub connectors
• 827-7211 is a M2.5 Jack Socket Screw for mini-d ribbon connectors
• 827-7217 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7220 is a M2.5 Jacksocket Screw for mini-d ribbon connectors
• 827-7245 is a Jack Socket Screw Kit for d-sub connectors
What are D-Sub Connectors used for?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Note
Screw kits are supplied in packs of 2 (price quoted is for 2), except stock no. 448-5584 where packs contain two long (19mm) and two (10mm) screws. See dimensions table for screw types and lengths. For type 3342-3 see stock no. 448-5584 . For bulk packs of 3341-1L and 3341-S see stock numbers 749-4702 and 749-4711 respectively.
Attribute | Value |
---|---|
Accessory Type | Jack Screw |
For Use With | D-Sub Connector |
Series | 3342 |