- RS Stock No.:
- 449-5086
- Mfr. Part No.:
- 3842529295
- Manufacturer:
- Bosch Rexroth
- RS Stock No.:
- 449-5086
- Mfr. Part No.:
- 3842529295
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Bosch Rexroth Connecting Component, Sliding Block Type, M5 Thread - MGE Series - 3842529295
Need a quick and simple way to fasten construction elements to an aluminium extrusion? Choose this sliding block from Bosch Rexroth. The straightforward swivel-in insertion method makes it easy to assemble in an 8mm groove. Thanks to headless setscrews and an integrated spring, it offers shake-proof fixing in all positions once assembled, which means your connections are structurally secure even under challenging conditions.
Features & Benefits
• Standard M5 thread size offers widespread compatibility
• Reliably absorbs high forces, so can cope with demanding settings and vibrations
• Reliably absorbs high forces, so can cope with demanding settings and vibrations
Applications
• Manufacturing equipment
• Machine guards
• Architecture industry
• Machine guards
• Architecture industry
What's this connecting component made from?
For a long service life, this sliding block is made from galvanised steel. This durable material offers high tensile strength and resistance to corrosion and mechanical stress, so it's a practical and reliable choice.
Alternative for the Bosch parts
Specifications
Attribute | Value |
---|---|
Connector Type | Sliding Block |
Fits Groove Size | 8mm |
Fits Strut Profile | 30 mm |
Thread Size | M5 |
Material | Galvanised Steel |
Structural Element Type | Fixing & Connection Element |
Length | 16mm |
Product Family | Bosch Basic |
Product System | MGE |