- RS Stock No.:
- 450-6142
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price 1 Bag of 140
€12.00
(exc. VAT)
€14.76
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 9 | €12.00 | €0.086 |
10 - 19 | €11.52 | €0.082 |
20 + | €11.16 | €0.08 |
*price indicative |
- RS Stock No.:
- 450-6142
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Pre-printed write-on adhesive labels
RS Pro self-adhesive vinyl cloth labels. These pre-printed labels come with a space to write your own text on using a ballpoint pen or any other spirit-based ink. The labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels come in various colours with different text showing on the labels. The wording includes the following printed messages:
450-6142 – Rejected in red text on a white background
450-6164 – Tested For Electrical Safety in green text on a white background
450-6170 – Serviced By in orange text on a white background
450-6186 – Serial No in black text on a white background
Features and Benefits
Adhesive labels: length 38 mm, width 15 mm
Use spirit based or ball-point pens, pencils or typewriter
Packaging - sticker sheets come in a pack quantity of 140
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
Maintenance
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
450-6142 – Rejected in red text on a white background
450-6164 – Tested For Electrical Safety in green text on a white background
450-6170 – Serviced By in orange text on a white background
450-6186 – Serial No in black text on a white background
Features and Benefits
Adhesive labels: length 38 mm, width 15 mm
Use spirit based or ball-point pens, pencils or typewriter
Packaging - sticker sheets come in a pack quantity of 140
Easy to see which labels need renewing
High-quality printing on the labels – ideal for conformance labelling to Safety and Quality standards
Typical Applications:
Can be used for various applications which can include
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Electronic
Portable appliance testing (PAT)
Medical diagnostic
Food trades
Production
Maintenance
FAQs
Who uses these labels?
Laboratory technicians for clear labelling of equipment
Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
Electricians and Plumbers for service, maintenance and inspection of equipment
Quality assurance (QA) personal – quality control in manufactured products
Specifications
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Red |
Background Colour | White |
Pack Quantity | 140 |
Length | 38mm |
Width | 15mm |
Text Message | Rejected |