- RS Stock No.:
- 452-577
- Mfr. Part No.:
- 5-104505-7
- Manufacturer:
- TE Connectivity
13200 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.428
(exc. VAT)
€0.526
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 900 | €0.428 | €42.80 |
1000 - 2900 | €0.305 | €30.50 |
3000 - 7400 | €0.281 | €28.10 |
7500 + | €0.26 | €26.00 |
*price indicative |
- RS Stock No.:
- 452-577
- Mfr. Part No.:
- 5-104505-7
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity AMPMODU MTE Contacts and Extraction/Lance Reset Tool
AMPMODU MTE interchangebale wire crimp (snap-in) contacts for use in AMPMODU MTE unloaded housings. These AMPMODU MTE IDC contacts have a standard applied pressure and are made from phosphor bronze with a choice of platings and wire size ranges.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.
Stock numbers 452-599 and 864-3620 are extraction/lance reset tools for removing contacts from the housings and resetting the depressed contact locking lances of the removed contact. Stock number 452-599 has a tip height of 0.46mm, stock number 864-3620 has a tip height of 1.02mm. Both tools have a 0.81mm tip width and a 21° lance reset angle.
TE Connectivity AMPMODU MTE Interconnection System
AMPMODU MTE 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTE connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTE IDC connectors can be quickly assembled to discrete wire. The AMPMODU MTE connector system consists of single row receptacle housings preloaded with IDC contacts and PCB headers. Coupling shrouds are also available which allow the ganging of connectors to form larger single row or double row connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
For Use With | AMPMODU MTE Connector Housing |
Series | AMPMODU MTE |
Minimum Wire Size mm² | 0.1mm² |
Maximum Wire Size mm² | 0.4mm² |
Termination Method | Crimp |
Contact Plating | Gold |
Minimum Wire Size AWG | 26AWG |
Maximum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Contact Resistance | 12 mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |