Molex KK 254 Series Right Angle Through Hole Pin Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 453-139
- Distrelec Article No.:
- 304-56-129
- Mfr. Part No.:
- 22-05-2021
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)*
€3.22
(exc. VAT)
€3.96
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
- Plus 2,060 unit(s) shipping from 28 August 2026
- Plus 2,260 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | €0.322 | €3.22 |
| 250 - 990 | €0.248 | €2.48 |
| 1000 - 4990 | €0.222 | €2.22 |
| 5000 - 9990 | €0.211 | €2.11 |
| 10000 + | €0.203 | €2.03 |
*price indicative
- RS Stock No.:
- 453-139
- Distrelec Article No.:
- 304-56-129
- Mfr. Part No.:
- 22-05-2021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pin Header | |
| Series | KK 254 | |
| Current | 4A | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.15mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Mating Pin Length | 2.54mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pin Header | ||
Series KK 254 | ||
Current 4A | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Termination Type Solder | ||
Tail Pin Length 3.15mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Mating Pin Length 2.54mm | ||
Voltage 250V | ||
90° PCB Header
A range of Wire-to-Board KK 245 4094 Series 2.54 mm pitch Right Angle PCB Pin Headers with a White Nylon UL 94V-0 wafer material. These KK 245 4094 Series Right Angle PCB Pin Headers have Tin plated pins and are stackable end to end and side to side.
Approvals
UL (E29179) and CSA (LR 19980)
Related links
- Molex KK 254 Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Molex KK 254 Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
