RS PRO V4178 Crimp Tool Crimp Tool for Coaxial Connector
- RS Stock No.:
- 456-431
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€114.23
(exc. VAT)
€140.50
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.23 |
*price indicative
- RS Stock No.:
- 456-431
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Crimp Tool | |
| Product Type | Crimp Tool | |
| For Use With | Coaxial Connector | |
| Handle Type | Manual | |
| Height Safe | No | |
| Series | V4178 | |
| Overall Length | 220mm | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Crimp Tool | ||
Product Type Crimp Tool | ||
For Use With Coaxial Connector | ||
Handle Type Manual | ||
Height Safe No | ||
Series V4178 | ||
Overall Length 220mm | ||
Adjustable Ratchet Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
50Ω & 75Ω Connector Crimp Tools
This selection of two RS PRO professional ratchet action crimp tools has been designed with quality in mind and manufactured from the high-quality steel that guarantees durability and long life operation. Both Crimp Tools are suitable for terminating the BNC, TNC, and UHF ranges of crimp connectors:
• 456-431 - 50Ω version, Identified by its Green handles.
• 456-447 - 75Ω red-handled tool.
Both crimp tools feature cushioned handles for comfortable and safe operation.
Features and Benefits:
• Made of high-quality steel to ensure durability and long life operation
• Ergonomically designed handles for comfortable and safe operation
• Ratchet release mechanism to clear miscrimps and obstructions
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQs:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Related links
- RS PRO V4178 Crimp Tool Crimp Tool for BNC Connectors, UHF Connectors
- RS PRO Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 4,52-M Crimp Tool Crimp Tool for Coaxial Connector
- Huber+Suhner 76_Z Crimp Tool for Coaxial Connector
- Pressmaster KCC 2511 Crimp Tool Crimp Tool for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 10,90 Crimp Tool Hexagon Crimp for Coaxial Connector
- RS PRO KCC 1113S Crimp Tool Ratcheting Bnc/Tnc for Coaxial Connector
- Phoenix Contact Crimpfox CRIMPFOX-CX 9,14 Crimp Tool Hexagon Crimp for Coaxial Connector
