Huber+Suhner 76_Z Crimp Tool for Coaxial Connector

Subtotal (1 unit)*

€3,117.82

(exc. VAT)

€3,834.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
  • Plus 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,117.82

*price indicative

RS Stock No.:
261-0255
Distrelec Article No.:
303-16-634
Mfr. Part No.:
22543177
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Crimp Tool

For Use With

Coaxial Connector

Series

76_Z

Standards/Approvals

No

COO (Country of Origin):
CH

Huber+Suhner Crimp Tool, Coaxial Connector Compatibility, No Standards/Approvals - 22543177


This crimp tool is a handheld device designed for terminating coaxial connector assemblies in industrial and electronics settings. It is intended to Interface with coaxial connector types and to be used where controlled compression of connector ferrules is required. The tool is supplied by a recognised manufacturer within the field and is part of a dedicated product family for connector assembly tasks.

Features and Benefits:


• Manufactured by Huber+Suhner for consistent production quality
• Compatible with coaxial connector types for accurate terminations
• Part of the 76_Z series offering series-specific compatibility
• Model variant 76_Z-0-0-15 supports standardised crimp profiles
• Assigned manufacturer part number 22543177 for inventory control

Applications


• Suitable for assembly lines handling coaxial connector terminations
• Used with test rigs for cable and connector validation
• Ideal for maintenance of RF and signal distribution systems
• Can be used for field service repairs on coaxial cable networks

What identification helps track this item in inventory systems?


The tool is listed under manufacturer part number 22543177 for ordering and stock control.

Which product family denotes its compatibility range?


It belongs to the 76_Z family, indicating intended use with that series of connectors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy