Pepperl + Fuchs Inductive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc
- RS Stock No.:
- 458-5511
- Mfr. Part No.:
- NBB5-F33M-E0
- Manufacturer:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 458-5511
- Mfr. Part No.:
- NBB5-F33M-E0
- Manufacturer:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Technology | Inductive | |
| Detection Range | 5 mm | |
| Body Style | Block | |
| Output Function | NO | |
| Digital Switching Output Type | NPN | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 10 → 30 V dc | |
| Length | 50mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Width | 25mm | |
| Housing Material | Metal | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 500Hz | |
| Shielding | Unshielded | |
| Reverse Polarity Protection | Yes | |
| Switching Frequency | 500 Hz | |
| Depth | 10mm | |
| Maximum Operating Temperature | +70°C | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Technology Inductive | ||
Detection Range 5 mm | ||
Body Style Block | ||
Output Function NO | ||
Digital Switching Output Type NPN | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 10 → 30 V dc | ||
Length 50mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Width 25mm | ||
Housing Material Metal | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 500Hz | ||
Shielding Unshielded | ||
Reverse Polarity Protection Yes | ||
Switching Frequency 500 Hz | ||
Depth 10mm | ||
Maximum Operating Temperature +70°C | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
RoHS Status: Exempt
Related links
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO, 10 → 30 V dc
- Pepperl + Fuchs Inductive Block Proximity Sensor PNP NO+NC, 15 → 34 V dc
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 5 mm Detection 10 → 30 V dc, IP67
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 10 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 15 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor 2 mm Detection 15 → 34 V dc
- Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor 10 mm Detection 10 → 30 V dc,
