- RS Stock No.:
- 472-3735
- Mfr. Part No.:
- 7502
- Manufacturer:
- 3M
9 Within 1 working day(s) (IE stock)
208 Within 2 working day(s) (EU stock)
Added
Price Each
€41.79
(exc. VAT)
€51.40
(inc. VAT)
Units | Per unit |
1 - 6 | €41.79 |
7 - 14 | €40.12 |
15 - 39 | €38.86 |
40 + | €36.78 |
- RS Stock No.:
- 472-3735
- Mfr. Part No.:
- 7502
- Manufacturer:
- 3M
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
3M™ Reusable Half Face Respirator, Medium, 7502
The 7500 Series offers exceptionally high levels of wearer comfort and a good fit across a broad range of face shapes & sizes. Suitable for a broad range of industrial applications, the innovative comfort features help to ensure that the respirator is worn consistently over long periods.
Design
The 7502 respirator mask features twin filters, which can be specialised to suit your individual needs. An adjustable head cradle helps fit a large variety of head sizes, with neck straps for a more secure fitting. An exhalation valve that helps to direct exhaled breath and moisture downwards to avoid fogging up glasses or face shields. Its lightweight design makes this reusable respirator a favourite for professionals.
Protection
An Integrated cartridge and filters offer convenience, protecting against many gases, vapours and combination particle hazards. This respirator and the cartridges/filters can be used in combination can be provide protections against a variety of hazards. The half face mask is made with a strong body construction and stable silicone face seal, which when secured it provides a leak free seal.
The 6000 Cartridges, 2000 and 5000 series filters are compatible with the 7502 respirator. They are all easily attached with a quarter turn twist on and off onto the face piece.
Features & Benefits:
Extremely pliable, soft silicone face piece: Offers exceptionally high levels of user comfort and a good fit over a broad range of face shapes & sizes
3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions
Built to last: Durable construction and a wide range of spare parts
Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Size: Medium
3M™ Cool Flow™ Valve: The Cool Flow valve reduces heat build-up inside the respirator - even in hot and humid conditions
Built to last: Durable construction and a wide range of spare parts
Adjustable head harness: Enables the user to obtain a balanced, secure fit. Drop-down feature for easy removal during breaks
3M™ Bayonet Connection: Flexible system for connection to a wide range of 3M™ gas, vapour & particulate filters
Size: Medium
Applications
Construction
Mining
Industrial Maintenance
Manufacturing
Mining
Industrial Maintenance
Manufacturing
FAQs
How long do particle filters last?
As particle filters load up with the contaminant they actually become a better filter. However, they become a harder filter to breathe through. The user will notice breathing becoming too hard and will then need to change the filter.
Is there any difference between a FFP1, FFP2 and FFP3 protection?
As part of the EN 149:2001 standard it has designated into three ratings. FFP3 offers the highest protection compared to FFP2 and FFP1.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
FFP1
This protects against low levels of dust, as well as solid and liquid aerosols. They filter at least 80% of the particles, with a maximum leakage amount of 25%. Used within the construction or food processing industry.
FFP2
This protects against moderate levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 94% of the particles, with a maximum leakage amount of 11%. Used within the metal, medical and mining also the construction industry for plastering and sanding tasks.
FFP3
This protects against high levels of dust, as well as solid and liquid aerosols. They provide higher protection than the FFP1. They filter at least 99% of the particles, with a maximum leakage amount of 5%. Used within the medical and chemistry industry.
Why Choose 3M?
3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.
3M Respirator Mask, Blue Colour, For Use With Twin Lightweight Filters - 7500 Series - 7502
Breathe easily in hazardous settings with this respirator mask from 3M. You can use it with a compatible filter to protect your airways from particulates, vapours and gases circulating in your environment. The mask features a Cool Flow valve that allows hot air and moisture to escape, keeping you cool and comfortable as you work.
• Silicone mask is pliable to fit different face shapes and sizes
• Half-mask design offers good visibility
• Adjustable head harness for a secure and comfortable fit
• Half-mask design offers good visibility
• Adjustable head harness for a secure and comfortable fit
Applications
• Construction sites
• Commercial painting
• Industrial maintenance
• Commercial painting
• Industrial maintenance
Which cartridges and filters is this mask compatible with?
It's compatible with filters from the 3M 2000 (766-249) and 5000 (286-7186) ranges. It can also be used with 6000 series cartridges (175-4252) so you can choose the most appropriate protection for your application.
Specifications
Attribute | Value |
---|---|
Type | Half Mask |
Size | Medium |
Hypoallergenic | No |
Includes Replacement Filters | No |
Series | 7500 |
Colour | Blue, Grey |