S2Ceb-Groupe Cae Black Steel, 2 U 483 mm 88mm
- RS Stock No.:
- 473-782
- Mfr. Part No.:
- PAN21932
- Manufacturer:
- S2Ceb-Groupe Cae
Image representative of range
Subtotal (1 unit)*
€36.61
(exc. VAT)
€45.03
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €36.61 |
*price indicative
- RS Stock No.:
- 473-782
- Mfr. Part No.:
- PAN21932
- Manufacturer:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 88mm | |
| Ventilated | No | |
| Rack Unit | 2U | |
| Hinges | No | |
| Standards/Approvals | No | |
| Length | 483mm | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 88mm | ||
Ventilated No | ||
Rack Unit 2U | ||
Hinges No | ||
Standards/Approvals No | ||
Length 483mm | ||
19 in. panels with holes for audio feedthrough
Panels with holes for 12, 16 and 32 XLR and 16 Jacks
Hole for rear cable-holder
1.5 mm steel with black epoxy coating
Strengthened by 15 mm collar
Mounted on 19 in. uprights
Panel Cutouts
473-792 - 12 holes
473-776 - 16 holes
473-782 - 32 holes
Related links
- S2Ceb-Groupe Cae Black Steel, 2 U 483 mm 88 mm
- S2Ceb-Groupe Cae Black Steel, 2 U Ventilated 483 mm 88 mm
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 88 mm
- S2Ceb-Groupe Cae Black Steel, 1 U 483 mm 44.5 mm
- S2Ceb-Groupe Cae Black Steel, 3 U 483 mm 132 mm
- S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176 mm
- S2Ceb-Groupe Cae Black Steel, 1 U Ventilated 483 mm 44.5 mm
- S2Ceb-Groupe Cae Black Steel, 4 U Ventilated 483 mm 176 mm