S2Ceb-Groupe Cae Black Steel, 4 U 483 mm 176mm
- RS Stock No.:
- 473-811
- Mfr. Part No.:
- PAN419
- Manufacturer:
- S2Ceb-Groupe Cae
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 473-811
- Mfr. Part No.:
- PAN419
- Manufacturer:
- S2Ceb-Groupe Cae
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | S2Ceb-Groupe Cae | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Material | Steel | |
| Width | 176mm | |
| Ventilated | No | |
| Rack Unit | 4U | |
| Standards/Approvals | No | |
| Hinges | No | |
| Length | 483mm | |
| Select all | ||
|---|---|---|
Brand S2Ceb-Groupe Cae | ||
Product Type Rack Panel | ||
Colour Black | ||
Material Steel | ||
Width 176mm | ||
Ventilated No | ||
Rack Unit 4U | ||
Standards/Approvals No | ||
Hinges No | ||
Length 483mm | ||
- COO (Country of Origin):
- IT
19 in. blanking panels
Blanking panels 1 to 4 U.
1.5 mm steel with black epoxy coating.
Strengthened by 15 mm collar.
Mounted on 19 in. uprights.
Related links
- S2CEB Black Steel, 4 U Ventilated 483 mm 176mm
- RS PRO Black Steel, 4 U 483 mm 9mm
- S2Ceb-Groupe Cae
- S2Ceb-Groupe Cae S2CEB Series Solid Unterminated75 Ω
- S2Ceb-Groupe Cae 75 Ω Coaxial Cable, 250 mm Blue
- S2Ceb-Groupe Cae 30 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range
- S2Ceb-Groupe Cae MPAI Series 32 Core 17 mm OD Black
- S2Ceb-Groupe Cae 60 W 1 Channel Pre-Amplifier, 0.08 → 18 kHz Range